- Home ›
- All Products›
- LFH600301S
LFH600301S
Littelfuse Industrial Products
600V Class H Block 30A 1 Pole Non-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 30A 1 Pole Non-Id
Search Keywords: LFH600301S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH600301S
-
Alias/AKA:LFH60030-1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$22.81
5
$21.34
10
$20.35
25
$19.75
50
$19.17
100
$18.12
250 +
$17.64
Click for Quote
Log in
to unlock special pricing