- Home ›
- All Products›
- LFH600301P
LFH600301P
Littelfuse Industrial Products
600V Class H Block 30A 1 Pole Non-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 30A 1 Pole Non-Id
Search Keywords: LFH600301P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH600301P
-
Alias/AKA:LFH60030-1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$24.76
5
$23.16
10
$22.09
25
$21.43
50
$20.81
100
$19.67
250 +
$19.15
Click for Quote
Log in
to unlock special pricing