- Home ›
- All Products›
- LFH252001C
LFH252001C
Littelfuse Industrial Products
250V Class H Block 200A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class H Block 200A 1 Pole
Search Keywords: LFH252001C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH252001C
-
Alias/AKA:LFH25200-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$152.27
5
$140.91
10
$134.87
20
$129.33
50
$125.88
100 +
$124.22
Click for Quote
Log in
to unlock special pricing