- Home ›
- All Products›
- LFH251001C
LFH251001C
Littelfuse Industrial Products
250V Class H Block 100A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class H Block 100A 1 Pole
Search Keywords: LFH251001C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH251001C
-
Alias/AKA:LFH25100-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$63.38
5
$56.55
10
$54.87
25
$52.51
50
$50.36
100
$49.01
250 +
$48.37
Click for Quote
Log in
to unlock special pricing