- Home ›
- All Products›
- LFH250602CID
LFH250602CID
Littelfuse Industrial Products
250V Class H Block 60A 2 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class H Block 60A 2 Pole
Search Keywords: LFH250602CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH250602CID
-
Alias/AKA:LFH25060-2CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$41.52
5
$37.05
10
$36.95
25
$34.90
50
$32.99
100
$32.90
250 +
$31.68
Click for Quote
Log in
to unlock special pricing