- Home ›
- All Products›
- LFH250601CID
LFH250601CID
Littelfuse Industrial Products
250V Class H Block 60A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class H Block 60A 1 Pole
Search Keywords: LFH250601CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH250601CID
-
Alias/AKA:LFH25060-1CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$22.33
5
$20.89
10
$19.92
25
$19.33
50
$18.77
100
$17.74
250 +
$17.27
Click for Quote
Log in
to unlock special pricing