- Home ›
- All Products›
- LFH250303C
LFH250303C
Littelfuse Industrial Products
250V Class H Block 30A 3 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class H Block 30A 3 Pole
Search Keywords: LFH250303C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH250303C
-
Alias/AKA:LFH25030-3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$44.41
5
$39.63
10
$38.45
25
$37.33
50
$35.29
100
$34.35
250 +
$33.89
Click for Quote
Log in
to unlock special pricing