- Home ›
- All Products›
- LFH250302P
LFH250302P
Littelfuse Industrial Products
250V Class H Block 30A 2 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class H Block 30A 2 Pole
Search Keywords: LFH250302P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH250302P
-
Alias/AKA:LFH25030-2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$24.55
5
$22.97
10
$21.91
25
$21.25
50
$20.64
100
$19.51
250 +
$18.99
Click for Quote
Log in
to unlock special pricing