- Home ›
- All Products›
- LFH250302C
LFH250302C
Littelfuse Industrial Products
250V Class H Block 30A 2 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class H Block 30A 2 Pole
Search Keywords: LFH250302C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH250302C
-
Alias/AKA:LFH25030-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$31.02
5
$29.02
10
$27.68
25
$26.85
50
$25.70
100
$24.64
250 +
$23.99
Click for Quote
Log in
to unlock special pricing