- Home ›
- All Products›
- LFG600203PQDINR
LFG600203PQDINR
Littelfuse Industrial Products
600V Class G Block 20A 3 Pole Pp Term
Accessories Notify Me
RoHS Compliant
Description
+
600V Class G Block 20A 3 Pole Pp Term
Search Keywords: LFG600203PQDINR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFG600203PQDINR
-
Alias/AKA:LFG60020-3PQDINR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$84.10
5
$77.82
10
$75.56
20
$71.42
50
$69.52
100 +
$68.60
Click for Quote
Log in
to unlock special pricing