- Home ›
- All Products›
- LFG600203CDINR
LFG600203CDINR
Littelfuse Industrial Products
600V Class G Block 20A 3 Pole Lug Term
Accessories Notify Me
RoHS Compliant
Description
+
600V Class G Block 20A 3 Pole Lug Term
Search Keywords: LFG600203CDINR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFG600203CDINR
-
Alias/AKA:LFG60020-3CDINR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$92.35
5
$85.46
10
$82.99
20
$78.44
50
$76.35
100 +
$75.34
Click for Quote
Log in
to unlock special pricing