- Home ›
- All Products›
- LFG600202CDINR
LFG600202CDINR
Littelfuse Industrial Products
600V Class G Block 20A 2 Pole Lug Term
Accessories Notify Me
RoHS Compliant
Description
+
600V Class G Block 20A 2 Pole Lug Term
Search Keywords: LFG600202CDINR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFG600202CDINR
-
Alias/AKA:LFG60020-2CDINR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$69.93
5
$62.40
10
$60.54
25
$55.56
50
$55.42
100
$54.08
250 +
$52.00
Click for Quote
Log in
to unlock special pricing