- Home ›
- All Products›
- LFG600201SQDINR
LFG600201SQDINR
Littelfuse Industrial Products
600V Class G Block 20A 1 Pole Screw Term
Accessories Notify Me
RoHS Compliant
Description
+
600V Class G Block 20A 1 Pole Screw Term
Search Keywords: LFG600201SQDINR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFG600201SQDINR
-
Alias/AKA:LFG60020-1SQDINR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$32.81
5
$30.69
10
$29.28
25
$28.40
50
$27.19
100
$26.07
250 +
$25.37
Click for Quote
Log in
to unlock special pricing