- Home ›
- All Products›
- LFG600152SQDINR
LFG600152SQDINR
Littelfuse Industrial Products
600V Class G Block 15A 2 Pole Screw Term
Accessories Notify Me
RoHS Compliant
Description
+
600V Class G Block 15A 2 Pole Screw Term
Search Keywords: LFG600152SQDINR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFG600152SQDINR
-
Alias/AKA:LFG60015-2SQDINR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$63.72
5
$56.86
10
$55.16
25
$52.80
50
$50.63
100
$49.28
250 +
$48.63
Click for Quote
Log in
to unlock special pricing