- Home ›
- All Products›
- LFG600152CDINR
LFG600152CDINR
Littelfuse Industrial Products
600V Class G Block 15A 2 Pole Lug Term
Accessories Notify Me
RoHS Compliant
Description
+
600V Class G Block 15A 2 Pole Lug Term
Search Keywords: LFG600152CDINR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFG600152CDINR
-
Alias/AKA:LFG60015-2CDINR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$69.72
5
$62.22
10
$60.36
25
$55.40
50
$55.26
100
$53.92
250 +
$51.85
Click for Quote
Log in
to unlock special pricing