- Home ›
- All Products›
- LFG600151CDINR
LFG600151CDINR
Littelfuse Industrial Products
600V Class G Block 15A 1 Pole Lug Term
Accessories Notify Me
RoHS Compliant
Description
+
600V Class G Block 15A 1 Pole Lug Term
Search Keywords: LFG600151CDINR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFG600151CDINR
-
Alias/AKA:LFG60015-1CDINR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$36.00
5
$32.12
10
$32.04
25
$30.26
50
$28.60
100
$28.53
250 +
$27.47
Click for Quote
Log in
to unlock special pricing