- Home ›
- All Products›
- LFG480602CDINR
LFG480602CDINR
Littelfuse Industrial Products
480V Class G Block 60A 2 Pole Lug Term
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
480V Class G Block 60A 2 Pole Lug Term
Search Keywords: LFG480602CDINR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFG480602CDINR
-
Alias/AKA:LFG48060-2CDINR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$82.52
5
$76.36
10
$74.14
20
$70.08
50
$68.21
100 +
$67.32
Click for Quote
Log in
to unlock special pricing