- Home ›
- All Products›
- LFG480303CDINR
LFG480303CDINR
Littelfuse Industrial Products
480V Class G Block 30A 3 Pole Lug Term
Accessories Notify Me
RoHS Compliant
Description
+
480V Class G Block 30A 3 Pole Lug Term
Search Keywords: LFG480303CDINR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFG480303CDINR
-
Alias/AKA:LFG48030-3CDINR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$59.53
5
$53.12
10
$51.54
25
$49.33
50
$47.30
100
$46.04
250 +
$45.43
Click for Quote
Log in
to unlock special pricing