- Home ›
- All Products›
- LFG480302PQDINR
LFG480302PQDINR
Littelfuse Industrial Products
480V Class G Block 30A 2 Pole Pp Term
Accessories Notify Me
RoHS Compliant
Description
+
480V Class G Block 30A 2 Pole Pp Term
Search Keywords: LFG480302PQDINR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFG480302PQDINR
-
Alias/AKA:LFG48030-2PQDINR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$37.71
5
$33.65
10
$33.56
25
$31.70
50
$29.96
100
$29.88
250 +
$28.78
Click for Quote
Log in
to unlock special pricing