- Home ›
- All Products›
- LFG480301PQDINR
LFG480301PQDINR
Littelfuse Industrial Products
480V Class G Block 30A 1 Pole Pp Term
Accessories Notify Me
RoHS Compliant
Description
+
480V Class G Block 30A 1 Pole Pp Term
Search Keywords: LFG480301PQDINR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFG480301PQDINR
-
Alias/AKA:LFG48030-1PQDINR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$17.53
10
$16.72
25
$16.22
50
$15.75
100
$14.89
250
$14.49
500 +
$14.30
Click for Quote
Log in
to unlock special pricing