- Home ›
- All Products›
- LFC600602CID
LFC600602CID
Littelfuse Industrial Products
600V Class Cd Block 60A 2 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class Cd Block 60A 2 Pole
Search Keywords: LFC600602CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFC600602CID
-
Alias/AKA:LFC60060-2CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$60.29
5
$53.80
10
$52.19
25
$49.96
50
$47.90
100
$46.63
250 +
$46.01
Click for Quote
Log in
to unlock special pricing