- Home ›
- All Products›
- LFC600601CID
LFC600601CID
Littelfuse Industrial Products
600V Class Cd Block 60A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class Cd Block 60A 1 Pole
Search Keywords: LFC600601CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFC600601CID
-
Alias/AKA:LFC60060-1CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$32.88
5
$30.76
10
$29.34
25
$28.46
50
$27.24
100
$26.12
250 +
$25.43
Click for Quote
Log in
to unlock special pricing