- Home ›
- All Products›
- L75QS400.X
L75QS400.X
Littelfuse Industrial Products
Powr-Speed Round-Body 750VDC 2Nd Gen Semiconductor Fuse - 400A
Accessories Notify Me
RoHS Compliant
Description
+
Powr-Speed Round-Body 750VDC 2Nd Gen Semiconductor Fuse - 400A
Search Keywords: L75QS400X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:L75QS400.X
-
Alias/AKA:L75QS400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$241.53
5
$234.82
10
$231.60
20
$225.43
50
$222.46
100 +
$216.76
Click for Quote
Log in
to unlock special pricing