- Home ›
- All Products›
- L75QS080.V
Littelfuse Industrial Products
L75QS080.V
Powr-Speed Round-Body 750VDC 2Nd Gen Semiconductor Fuse - 80A
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Powr-Speed Round-Body 750VDC 2Nd Gen Semiconductor Fuse - 80A
Search Keywords: L75QS080V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:L75QS080.V
-
Alias/AKA:L75QS080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is L75QS080.V RoHS compliant?
Yes, L75QS080.V is RoHS compliant.
What is the lead time for L75QS080.V?
The standard lead time for L75QS080.V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$93.99
5
$86.98
10
$84.45
20
$79.83
50
$77.70
100 +
$76.68
Click for Quote
Log in
to unlock special pricing