- Home ›
- All Products›
- L15S050.TX100
L15S050.TX100
Littelfuse Industrial Products
Fus 150V Semiconductor 50A 100A Body - 50A
Accessories Notify Me
RoHS Compliant
Description
+
Fus 150V Semiconductor 50A 100A Body - 50A
Search Keywords: L15S050TX100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:L15S050.TX100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$53.79
5
$48.00
10
$46.57
30
$44.57
50
$42.74
100
$41.60
250 +
$41.05
Click for Quote
Log in
to unlock special pricing