- Home ›
- All Products›
- KLKD020.HXR
KLKD020.HXR
Littelfuse Industrial Products
Fus 600Vac/Dc F/A Midget 20A W/Tabs
Accessories Notify Me
RoHS Compliant
Description
+
Fus 600Vac/Dc F/A Midget 20A W/Tabs
Search Keywords: KLKD020HXR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:KLKD020.HXR
-
Alias/AKA:KLKD020HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$43.52
50
$26.78
75
$21.20
100 +
$20.78
Click for Quote
Log in
to unlock special pricing