- Home ›
- All Products›
- KLDR01.8TXP
KLDR01.8TXP
Littelfuse Industrial Products
Fus 600V T/D Class Cc 1.8A Rohs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V T/D Class Cc 1.8A Rohs
Search Keywords: KLDR018TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:KLDR01.8TXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$26.98
30
$25.42
50
$25.06
100
$24.03
250
$23.39
500
$23.08
1,000 +
$22.49
Click for Quote
Log in
to unlock special pricing