- Home ›
- All Products›
- KLDR01.5HXP
KLDR01.5HXP
Littelfuse Industrial Products
Fus 600V T/D Class Cc 1.5A 100Pk Rohs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V T/D Class Cc 1.5A 100Pk Rohs
Search Keywords: KLDR015HXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:KLDR01.5HXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$45.60
50
$28.06
75
$22.22
100 +
$21.77
Click for Quote
Log in
to unlock special pricing