- Home ›
- All Products›
- JLLS800.XXP
JLLS800.XXP
Littelfuse Industrial Products
Fus 600V F/A Class T 800A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V F/A Class T 800A Pltd
Search Keywords: JLLS800XXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLS800.XXP
-
Alias/AKA:JLLS800P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$564.17
3
$548.71
5 +
$547.34
Click for Quote
Log in
to unlock special pricing