- Home ›
- All Products›
- JLLS400.XXP
JLLS400.XXP
Littelfuse Industrial Products
Fus 600V F/A Class T 400A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V F/A Class T 400A Pltd
Search Keywords: JLLS400XXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLS400.XXP
-
Alias/AKA:JLLS400P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$207.34
5
$201.58
10
$198.82
20
$193.52
50
$190.97
100 +
$186.08
Click for Quote
Log in
to unlock special pricing