- Home ›
- All Products›
- JLLS110.XXP
JLLS110.XXP
Littelfuse Industrial Products
Fus 600V F/A Class T 110A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V F/A Class T 110A Pltd
Search Keywords: JLLS110XXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLS110.XXP
-
Alias/AKA:JLLS110P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$92.19
5
$85.31
10
$82.84
20
$78.30
50
$76.21
100 +
$75.21
Click for Quote
Log in
to unlock special pricing