- Home ›
- All Products›
- JLLS080.VXP
JLLS080.VXP
Littelfuse Industrial Products
Fus 600V F/A Class T 80A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V F/A Class T 80A Pltd
Search Keywords: JLLS080VXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLS080.VXP
-
Alias/AKA:JLLS080P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$69.83
5
$62.31
10
$60.45
25
$55.48
50
$55.34
100
$54.00
250 +
$51.92
Click for Quote
Log in
to unlock special pricing