- Home ›
- All Products›
- JLLS070.VXP
Littelfuse Industrial Products
JLLS070.VXP
Fus 600V F/A Class T 70A Pltd
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Fus 600V F/A Class T 70A Pltd
Search Keywords: JLLS070VXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLS070.VXP
-
Alias/AKA:JLLS070P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is JLLS070.VXP RoHS compliant?
Yes, JLLS070.VXP is RoHS compliant.
What is the lead time for JLLS070.VXP?
The standard lead time for JLLS070.VXP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$57.39
5
$51.21
10
$49.68
25
$47.55
50
$45.60
100
$44.38
250 +
$43.80
Click for Quote
Log in
to unlock special pricing