- Home ›
- All Products›
- JLLS060.TXP
JLLS060.TXP
Littelfuse Industrial Products
Fus 600V F/A Class T 60A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V F/A Class T 60A Pltd
Search Keywords: JLLS060TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLS060.TXP
-
Alias/AKA:JLLS060P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$45.83
5
$40.89
10
$39.67
30
$37.97
50
$36.41
100
$35.44
250 +
$34.97
Click for Quote
Log in
to unlock special pricing