- Home ›
- All Products›
- JLLS045.TXP
JLLS045.TXP
Littelfuse Industrial Products
Fus 600V F/A Class T 45A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V F/A Class T 45A Pltd
Search Keywords: JLLS045TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLS045.TXP
-
Alias/AKA:JLLS045P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$46.00
5
$41.05
10
$39.82
30
$38.11
50
$36.55
100
$35.57
250 +
$35.11
Click for Quote
Log in
to unlock special pricing