- Home ›
- All Products›
- JLLS040.TXP
JLLS040.TXP
Littelfuse Industrial Products
Fus 600V F/A Class T 40A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V F/A Class T 40A Pltd
Search Keywords: JLLS040TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLS040.TXP
-
Alias/AKA:JLLS040P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$45.60
5
$40.69
10
$39.48
30
$37.79
50
$36.23
100
$35.27
250 +
$34.80
Click for Quote
Log in
to unlock special pricing