- Home ›
- All Products›
- JLLS030.TXP
JLLS030.TXP
Littelfuse Industrial Products
Fus 600V F/A Class T 30A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V F/A Class T 30A Pltd
Search Keywords: JLLS030TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLS030.TXP
-
Alias/AKA:JLLS030P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$25.95
30
$24.45
50
$24.10
100
$23.11
250
$22.49
500
$22.20
1,000 +
$21.63
Click for Quote
Log in
to unlock special pricing