- Home ›
- All Products›
- JLLS025.TXP
JLLS025.TXP
Littelfuse Industrial Products
Fus 600V F/A Class T 25A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V F/A Class T 25A Pltd
Search Keywords: JLLS025TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLS025.TXP
-
Alias/AKA:JLLS025P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$25.03
30
$24.28
50
$23.24
100
$22.29
250
$21.69
500
$21.41
1,000 +
$20.86
Click for Quote
Log in
to unlock special pricing