- Home ›
- All Products›
- JLLS010.TXP
JLLS010.TXP
Littelfuse Industrial Products
Fus 600V F/A Class T 10A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V F/A Class T 10A Pltd
Search Keywords: JLLS010TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLS010.TXP
-
Alias/AKA:JLLS010P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$24.80
30
$24.06
50
$23.03
100
$22.08
250
$21.49
500
$21.21
1,000 +
$20.67
Click for Quote
Log in
to unlock special pricing