- Home ›
- All Products›
- JLLS002.T
JLLS002.T
Littelfuse Industrial Products
Fus 600V F/A Class T 2A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fus 600V F/A Class T 2A
Search Keywords: JLLS002T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLS002.T
-
Alias/AKA:JLLS002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$24.92
30
$24.18
50
$23.14
100
$22.19
250
$21.60
500
$21.32
1,000 +
$20.77
Click for Quote
Log in
to unlock special pricing