- Home ›
- All Products›
- JLLS001.TXP
JLLS001.TXP
Littelfuse Industrial Products
Fus 600V F/A Class T 1A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V F/A Class T 1A Pltd
Search Keywords: JLLS001TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLS001.TXP
-
Alias/AKA:JLLS001P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$28.26
30
$26.62
50
$26.24
100
$25.16
250
$24.49
500
$24.17
1,000 +
$23.55
Click for Quote
Log in
to unlock special pricing