- Home ›
- All Products›
- JLLN500.XXP
JLLN500.XXP
Littelfuse Industrial Products
Fus 300V F/A Class T 500A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 300V F/A Class T 500A Pltd
Search Keywords: JLLN500XXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN500.XXP
-
Alias/AKA:JLLN500P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$203.29
5
$197.64
10
$194.93
20
$189.73
50
$187.24
100 +
$182.44
Click for Quote
Log in
to unlock special pricing