- Home ›
- All Products›
- JLLN400.XXP
JLLN400.XXP
Littelfuse Industrial Products
Fus 300V F/A Class T 400A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 300V F/A Class T 400A Pltd
Search Keywords: JLLN400XXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN400.XXP
-
Alias/AKA:JLLN400P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$131.84
5
$122.00
10
$116.77
20
$111.97
50
$108.99
100 +
$107.55
Click for Quote
Log in
to unlock special pricing