- Home ›
- All Products›
- JLLN350.XXP
JLLN350.XXP
Littelfuse Industrial Products
Fus 300V F/A Class T 350A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 300V F/A Class T 350A Pltd
Search Keywords: JLLN350XXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN350.XXP
-
Alias/AKA:JLLN350P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$161.03
5
$149.01
10
$142.63
20
$136.77
50
$133.12
100 +
$131.37
Click for Quote
Log in
to unlock special pricing