- Home ›
- All Products›
- JLLN300.XXP
JLLN300.XXP
Littelfuse Industrial Products
Fus 300V F/A Class T 300A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 300V F/A Class T 300A Pltd
Search Keywords: JLLN300XXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN300.XXP
-
Alias/AKA:JLLN300P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$148.89
5
$144.75
10
$142.77
20
$142.41
50
$137.13
100 +
$133.62
Click for Quote
Log in
to unlock special pricing