- Home ›
- All Products›
- JLLN225.XXP
JLLN225.XXP
Littelfuse Industrial Products
Fus 300V F/A Class T 225A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 300V F/A Class T 225A Pltd
Search Keywords: JLLN225XXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN225.XXP
-
Alias/AKA:JLLN225P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$153.80
5
$149.53
10
$147.48
20
$147.11
50
$141.66
100 +
$138.03
Click for Quote
Log in
to unlock special pricing