- Home ›
- All Products›
- JLLN125.XXP
JLLN125.XXP
Littelfuse Industrial Products
Fus 300V F/A Class T 125A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 300V F/A Class T 125A Pltd
Search Keywords: JLLN125XXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN125.XXP
-
Alias/AKA:JLLN125P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$78.69
5
$70.22
10
$68.12
25
$62.52
50
$62.36
100
$60.85
250 +
$58.51
Click for Quote
Log in
to unlock special pricing