- Home ›
- All Products›
- JLLN1200XXP
JLLN1200XXP
Littelfuse Industrial Products
Fus 300V F/A Class T 1200A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 300V F/A Class T 1200A Pltd
Search Keywords: JLLN1200XXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN1200XXP
-
Alias/AKA:JLLN1200P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$735.81
3
$725.74
5 +
$706.38
Click for Quote
Log in
to unlock special pricing