- Home ›
- All Products›
- JLLN110.XXP
JLLN110.XXP
Littelfuse Industrial Products
Fus 300V F/A Class T 110A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 300V F/A Class T 110A Pltd
Search Keywords: JLLN110XXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN110.XXP
-
Alias/AKA:JLLN110P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$82.38
5
$73.51
10
$71.31
25
$65.45
50
$65.29
100
$63.71
250 +
$61.26
Click for Quote
Log in
to unlock special pricing