- Home ›
- All Products›
- JLLN100.VXP
JLLN100.VXP
Littelfuse Industrial Products
Fus 300V F/A Class T 100A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 300V F/A Class T 100A Pltd
Search Keywords: JLLN100VXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN100.VXP
-
Alias/AKA:JLLN100P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$41.88
10
$40.63
25
$39.45
50
$37.29
100
$36.29
250
$35.82
500 +
$34.90
Click for Quote
Log in
to unlock special pricing